Part Details for MC06JTB500184 by Viking Tech Corp
Overview of MC06JTB500184 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06JTB500184
MC06JTB500184 CAD Models
MC06JTB500184 Part Data Attributes
|
MC06JTB500184
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06JTB500184
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC06JTB500184
This table gives cross-reference parts and alternative options found for MC06JTB500184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06JTB500184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C184JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MC06JTB500184 vs 18125C184JAZ2A |
C1812X184J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | MC06JTB500184 vs C1812X184J5RAL |
C1812T184J5RCL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | MC06JTB500184 vs C1812T184J5RCL7025 |
C1812S184J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.18uF, 1812 | KEMET Corporation | MC06JTB500184 vs C1812S184J5RALTU |
C1812C184J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | MC06JTB500184 vs C1812C184J5RALTM |
C1812S184J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.18uF, 1812 | KEMET Corporation | MC06JTB500184 vs C1812S184J5RACAUTO |
C1812C184J5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | MC06JTB500184 vs C1812C184J5RAC |
C1812T184J5RAC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | KEMET Corporation | MC06JTB500184 vs C1812T184J5RAC7215 |
C1812S184J5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC06JTB500184 vs C1812S184J5RACAUTO7210 |
C1812Y184J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | MC06JTB500184 vs C1812Y184J5RALTM |