Part Details for MC06FTN500241 by Viking Tech Corp
Overview of MC06FTN500241 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06FTN500241
MC06FTN500241 CAD Models
MC06FTN500241 Part Data Attributes
|
MC06FTN500241
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06FTN500241
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC06FTN500241
This table gives cross-reference parts and alternative options found for MC06FTN500241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC06FTN500241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206CG241F50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Passive Plus Inc | MC06FTN500241 vs C1206CG241F50CT |
GRM42-6C0G241F050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | MC06FTN500241 vs GRM42-6C0G241F050AB |
GRM42-6C0G241F050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | MC06FTN500241 vs GRM42-6C0G241F050BB |
GRM42-6C0G241F050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | MC06FTN500241 vs GRM42-6C0G241F050BD |
GRM42-6C0G241F050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | MC06FTN500241 vs GRM42-6C0G241F050AJ |
C1206CG241F50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC06FTN500241 vs C1206CG241F50PT |
1206NPO241F2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Presidio Components Inc | MC06FTN500241 vs 1206NPO241F2NT91 |
C1206CG241F50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | MC06FTN500241 vs C1206CG241F50PB |
C1206C0G500-241FNE | Ceramic Capacitor, Ceramic | VENKEL LTD | MC06FTN500241 vs C1206C0G500-241FNE |
C1206C0G500-241FNP | Ceramic Capacitor, Ceramic | VENKEL LTD | MC06FTN500241 vs C1206C0G500-241FNP |