Part Details for MC06FTB250562 by Viking Tech Corp
Overview of MC06FTB250562 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC06FTB250562
MC06FTB250562 CAD Models
MC06FTB250562 Part Data Attributes
|
MC06FTB250562
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC06FTB250562
Viking Tech Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |