Part Details for MC0660-20 by Fairview Microwave Inc
Overview of MC0660-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0660-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3372
|
Newark | 1.85Mm Directional Coupler 20 Db Coupled Port From 6 Ghz To 60 Ghz Rated To 20 Watts Rohs Compliant: Yes |Fairview Microwave MC0660-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,528.8500 / $1,713.1800 | Buy Now |
DISTI #
5328-MC0660-20-ND
|
DigiKey | COUPLER 6-60 GHZ 20 W 1.85MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,695.1100 | Buy Now |
DISTI #
74900693
|
RS | 1.85mm Directional Coupler 20 dB Coupled Port From 6 GHz to 60 GHz Rated To 20 W | Fairview Microwave MC0660-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,650.7100 | RFQ |
|
Onlinecomponents.com | 1.85mm Directional Coupler 20 dB Coupled Port From 6 GHz to 60 GHz Rated To 20 Watts | 0 |
|
$1,408.1700 / $1,485.3300 | Buy Now |
DISTI #
77727407
|
Verical | MC0660-20 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,314.2900 / $1,642.8600 | Buy Now |
DISTI #
MC0660-20
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: 1.85mm, Connector Gender: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 60 GHz, Maximum Input Power: 20 Watt, Coupling Value: 20 dB. 1.85mm Directional Coupler 20 dB Coupled Port From 6 GHz to 60 GHz Rated To 20 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 1.85mm ports. The Fairview Microwave directional coupler design uses 1.85mm ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC0660-20 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 60 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 7 dB directivity. This female 1.85mm directional coupler is rated for a 1.8 dB maximum insertion loss and a 20 watts maximum input power. Fairview is where to buy a directional coupler with 1.85mm that is rated for a 1.8 dB maximum insertion loss and a 2.5 maximum VSWR. More female 1.85mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0660-20 directional 20 dB 1.85mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$1,511.4300 / $1,642.8600 | Buy Now |