Part Details for MC0640-10 by Fairview Microwave Inc
Overview of MC0640-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0640-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3371
|
Newark | 2.92Mm Directional Coupler 10 Db Coupled Port From 6 Ghz To 40 Ghz Rated To 20 Watts Rohs Compliant: Yes |Fairview Microwave MC0640-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$867.5100 / $995.6000 | Buy Now |
DISTI #
5328-MC0640-10-ND
|
DigiKey | COUPLER 6-40 GHZ 20 W 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$964.7700 | Buy Now |
DISTI #
74900694
|
RS | 2.92mm Directional Coupler 10 dB Coupled Port From 6 GHz to 40 GHz Rated To 20 W | Fairview Microwave MC0640-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$886.3700 | RFQ |
|
Onlinecomponents.com | 2.92mm Directional Coupler 10 dB Coupled Port From 6 GHz to 40 GHz Rated To 20 Watts | 0 |
|
$764.6500 / $808.6300 | Buy Now |
DISTI #
77725840
|
Verical | 2.92mm DirectionalCoupler Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$705.7200 / $882.1500 | Buy Now |
DISTI #
MC0640-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: 2.92mm, Connector Gender: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 20 Watt, Coupling Value: 10 dB. 2.92mm Directional Coupler 10 dB Coupled Port From 6 GHz to 40 GHz Rated To 20 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 2.92mm ports. The Fairview Microwave directional coupler design uses 2.92mm ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC0640-10 from Fairview Microwave is rated for a 6 GHz minimum frequency and a 40 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 8 dB directivity. This female 2.92mm directional coupler is rated for a 1.75 dB maximum insertion loss and a 20 watts maximum input power. Fairview is where to buy a directional coupler with 2.92mm that is rated for a 1.75 dB maximum insertion loss and a 2.5 maximum VSWR. More female 2.92mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0640-10 directional 10 dB 2.92mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$811.5800 / $882.1500 | Buy Now |