Part Details for MC0603X824K6R3CT by SPC Multicomp
Overview of MC0603X824K6R3CT by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0603X824K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4467
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.82 F, 10%, X5R, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603X824K6R3CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
33R0721
|
Newark | Cap, 0.82Uf, 6.3V, Mlcc, 0603, Capacitance:0.82Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Multicomp Pro MC0603X824K6R3CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 / $0.0590 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2600 |
|
$0.3232 / $1.2431 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER CERAMIC, 0.82 UF, 6.3 V, ±10%, X5R, SMD, 0603 | 2080 |
|
$0.4144 / $1.6575 | Buy Now |
Part Details for MC0603X824K6R3CT
MC0603X824K6R3CT CAD Models
MC0603X824K6R3CT Part Data Attributes
|
MC0603X824K6R3CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603X824K6R3CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MC0603X824K6R3CT
This table gives cross-reference parts and alternative options found for MC0603X824K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603X824K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC03KTX6V3824 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP | MC0603X824K6R3CT vs MC03KTX6V3824 |
C0603C824K9X5RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MC0603X824K6R3CT vs C0603C824K9X5RACTU |
C0603C824K9PAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | MC0603X824K6R3CT vs C0603C824K9PAL9028 |
C0603C824K9PAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | MC0603X824K6R3CT vs C0603C824K9PAC9028 |
C0603C824K9PALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | MC0603X824K6R3CT vs C0603C824K9PALTM |
C0603C824K9PACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MC0603X824K6R3CT vs C0603C824K9PACAUTO |
C0603C824K9PAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603, CHIP | MC0603X824K6R3CT vs C0603C824K9PAL |
GMC10X5R824K6R3NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | MC0603X824K6R3CT vs GMC10X5R824K6R3NTDLF |
SCM10D824KJND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0603, | MC0603X824K6R3CT vs SCM10D824KJND |
C0603C824K9X5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MC0603X824K6R3CT vs C0603C824K9X5RAC |