Part Details for MC0603WGF3001T5E-TR by SPC Multicomp
Overview of MC0603WGF3001T5E-TR by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0603WGF3001T5E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4559
|
Newark | Resistor, Thick Film Chip, 3Kohm 63Mw, 1%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Mounting Type:Surface Mount, No. Of Pins:2, Operating Temperature Max:125°C, Operating Temperature Min:-55°C, Power Rating:63Mwrohs Compliant: Yes |Multicomp Pro MC0603WGF3001T5E-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |