-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THICK FILM,121 OHMS,50WV,1% +/-TOL,0603 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0603SAF1210T5E by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5910
|
Newark | Res, Thick Film, 121R, 1%, 0.1W, 0603, Resistance:121Ohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1672 |
|
$0.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0603SAF1210T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603SAF1210T5E
SPC Multicomp
RES,SMT,THICK FILM,121 OHMS,50WV,1% +/-TOL,0603 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MC0603SAF1210T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603SAF1210T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR0603FG121R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,121 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MC0603SAF1210T5E vs NMCR0603FG121R |
FCF03FV-1210 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1210T5E vs FCF03FV-1210 |
WR06X1210FQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1210T5E vs WR06X1210FQ |
RMC1/16K1210FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MC0603SAF1210T5E vs RMC1/16K1210FTP |
WF06P1210FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MC0603SAF1210T5E vs WF06P1210FTL |
0603WGF1210CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1210T5E vs 0603WGF1210CCE |
0603WGF1210T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1210T5E vs 0603WGF1210T2E |
CR0603-16W-1210FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1210T5E vs CR0603-16W-1210FSNT-13 |
RC0603F1210-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MC0603SAF1210T5E vs RC0603F1210-07-T70 |
CR1/161210FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MC0603SAF1210T5E vs CR1/161210FV |
The recommended soldering temperature for the MC0603SAF1210T5E is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the MC0603SAF1210T5E is a high-frequency capacitor with a self-resonant frequency of around 10 GHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the MC0603SAF1210T5E is 80% of the rated voltage, which is 9.6V for this specific part.
The MC0603SAF1210T5E has a moisture sensitivity level of 3, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's guidelines for storage and handling in humid environments.
The ESR of the MC0603SAF1210T5E is around 50 mΩ at 100 kHz, which is relatively low and suitable for most applications.