Part Details for MC0603SAF1202T5E by SPC Multicomp
Results Overview of MC0603SAF1202T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0603SAF1202T5E Information
MC0603SAF1202T5E by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC0603SAF1202T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5909
|
Newark | Res, Thick Film, 12K, 1%, 0.1W, 0603, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 138 |
|
$0.0080 / $0.0800 | Buy Now |
Part Details for MC0603SAF1202T5E
MC0603SAF1202T5E CAD Models
MC0603SAF1202T5E Part Data Attributes
|
MC0603SAF1202T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603SAF1202T5E
SPC Multicomp
RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,0603 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 1% | |
Working Voltage | 50 V |
MC0603SAF1202T5E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MC0603SAF1202T5E is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the MC0603SAF1202T5E is a high-frequency capacitor with a self-resonant frequency of around 10 GHz, making it suitable for high-frequency applications such as RF circuits and antennas.
-
The maximum operating voltage derating for the MC0603SAF1202T5E is 80% of the rated voltage, which is 12V in this case. This means the capacitor should not be operated above 9.6V to ensure reliability and prevent premature failure.
-
Yes, the MC0603SAF1202T5E is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The typical ESR of the MC0603SAF1202T5E is around 50 mΩ, which is relatively low and suitable for high-frequency applications where low ESR is critical.