Part Details for MC0402WGF910JTCE-TR by SPC Multicomp
Overview of MC0402WGF910JTCE-TR by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402WGF910JTCE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4433
|
Newark | Resistor, Thick Film Chip, 91 Ohm 63Mw, 1%, Resistance:91Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0402WGF910JTCE-TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 20000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 16000 |
|
$0.2145 / $0.9750 | Buy Now |