Part Details for MC0402N240J500CT by SPC Multicomp
Overview of MC0402N240J500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N240J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0326
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 24 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402N240J500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9609 |
|
$0.0190 / $0.0740 | Buy Now |
DISTI #
06R4816
|
Newark | Capacitor Ceramic 24Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:24Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC0402N240J500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC0402N240J500CT
MC0402N240J500CT CAD Models
MC0402N240J500CT Part Data Attributes
|
MC0402N240J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402N240J500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402N240J500CT
This table gives cross-reference parts and alternative options found for MC0402N240J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N240J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S240JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MC0402N240J500CT vs 500R07S240JG4S |
500R07S240JG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MC0402N240J500CT vs 500R07S240JG4W |
GCM1555C1H240JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MC0402N240J500CT vs GCM1555C1H240JZ13C |
500R07S240JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000024 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MC0402N240J500CT vs 500R07S240JV4Y |
MA0402CG240J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | MC0402N240J500CT vs MA0402CG240J500 |
500R07S240JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000024 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MC0402N240J500CT vs 500R07S240JG4Y |
500R07S240JV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MC0402N240J500CT vs 500R07S240JV4S |
500R07S240JT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MC0402N240J500CT vs 500R07S240JT4W |
500R07S240JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000024 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | MC0402N240J500CT vs 500R07S240JT4Y |
GCM1555C1H240JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MC0402N240J500CT vs GCM1555C1H240JZ13B |