Part Details for MC0402F473Z250CT by SPC Multicomp
Overview of MC0402F473Z250CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402F473Z250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2108
|
Newark | Cap, 0.047µf, 25V, Y5V, 0402, Reel, Capacitance:47000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402F473Z250CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |