Part Details for MC0402COG5R1C500NT by Metuchen Capacitors Inc
Overview of MC0402COG5R1C500NT by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0402COG5R1C500NT
MC0402COG5R1C500NT CAD Models
MC0402COG5R1C500NT Part Data Attributes
|
MC0402COG5R1C500NT
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402COG5R1C500NT
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402COG5R1C500NT
This table gives cross-reference parts and alternative options found for MC0402COG5R1C500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402COG5R1C500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/5R1CN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Tecate Group | MC0402COG5R1C500NT vs CMC-050/5R1CN0402T13F |
0402N5R1C500YH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500YH |
0402N5R1C500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500PHW |
0402N5R1C500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500V |
0402N5R1C500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500PHT-HK |
0402N5R1C500DHT-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500DHT-HK |
0402H0505P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Knowles Capacitors | MC0402COG5R1C500NT vs 0402H0505P10CQB |
0402N5R1C500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500DHW-HK |
0402N5R1C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | MC0402COG5R1C500NT vs 0402N5R1C500NT |
MK02575R1CAT2A | Fixed Capacitor, | Kyocera AVX Components | MC0402COG5R1C500NT vs MK02575R1CAT2A |