-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0402B104K250CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6148
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [100... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 91265 |
|
$0.0030 | Buy Now |
DISTI #
94W8691
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [100... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
SMC-MC0402B104K250CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0402B104K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B104K250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MC0402B104K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B104K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM05X7R104K25KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402B104K250CT vs CM05X7R104K25KW |
C1005X7R1E104K050BB | TDK Corporation | $0.0379 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MC0402B104K250CT vs C1005X7R1E104K050BB |
CM05X7R104K25AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MC0402B104K250CT vs CM05X7R104K25AQ |
GRM155R71E104KE14B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402B104K250CT vs GRM155R71E104KE14B |
CS1005X7R104K250NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402B104K250CT vs CS1005X7R104K250NR |
CM05X7R104K25AP | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | MC0402B104K250CT vs CM05X7R104K25AP |
C0402C104K3RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MC0402B104K250CT vs C0402C104K3RAC7040 |
MLAST105SB7104KFNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | MC0402B104K250CT vs MLAST105SB7104KFNB25 |
C0402C104K3RAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | MC0402B104K250CT vs C0402C104K3RAC7867 |
MBAST105SB7104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | MC0402B104K250CT vs MBAST105SB7104KFNA18 |
The recommended soldering temperature for the MC0402B104K250CT is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC0402B104K250CT is a high-frequency capacitor with a self-resonant frequency of 10.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the MC0402B104K250CT is 80% of the rated voltage, which is 250V in this case.
The MC0402B104K250CT has a moisture sensitivity level of 3, which means it can withstand normal humidity levels. However, it's recommended to use a conformal coating or potting compound to protect the capacitor from extreme humidity.
The ESR of the MC0402B104K250CT is approximately 0.05 ohms at 100 kHz.