Part Details for MC0402-1871-FTW by RCD Components Inc
Overview of MC0402-1871-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MC0402-1871-FTW
MC0402-1871-FTW CAD Models
MC0402-1871-FTW Part Data Attributes
|
MC0402-1871-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0402-1871-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC0402-1871-FTW
This table gives cross-reference parts and alternative options found for MC0402-1871-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402-1871-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10/CRCW04021001K871%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MC0402-1871-FTW vs D10/CRCW04021001K871%ET6E3 |
0402WGF1871T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-1871-FTW vs 0402WGF1871T3 |
CR0402-16W-1871FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC0402-1871-FTW vs CR0402-16W-1871FSNT |
CDF-S04021K871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | MC0402-1871-FTW vs CDF-S04021K871%100PPM/KNP20 |
WR04X1871FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0402-1871-FTW vs WR04X1871FDL |
0402WGF1871CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-1871-FTW vs 0402WGF1871CAE |
0402WGF1871TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC0402-1871-FTW vs 0402WGF1871TD |
RK73H1ERTTPB1871F | RES,SMT,THICK FILM,1.87K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MC0402-1871-FTW vs RK73H1ERTTPB1871F |
RCS1005F1871AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | MC0402-1871-FTW vs RCS1005F1871AS |
AF0402FR-071K87L | Fixed Resistor, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402-1871-FTW vs AF0402FR-071K87L |