Part Details for MC02B105F by Electronic Concepts Inc
Overview of MC02B105F by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC02B105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9428 |
|
RFQ | ||
|
Quest Components | 7542 |
|
$15.3750 / $20.5000 | Buy Now |
Part Details for MC02B105F
MC02B105F CAD Models
MC02B105F Part Data Attributes:
|
MC02B105F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC02B105F
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC02B105F
This table gives cross-reference parts and alternative options found for MC02B105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC02B105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO2B105F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | MC02B105F vs MCO2B105F |
X4651-1-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC02B105F vs X4651-1-50 |
X4631-1-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC02B105F vs X4631-1-50 |