Part Details for MC0218-10 by Fairview Microwave Inc
Overview of MC0218-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0218-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3355
|
Newark | Sma Directional Coupler 10 Db 2 Ghz To 18 Ghz Rated To 50 Watts Rohs Compliant: Yes |Fairview Microwave MC0218-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$855.5600 / $981.8900 | Buy Now |
DISTI #
5328-MC0218-10-ND
|
DigiKey | COUPLER 2-18 GHZ 50 W SMA Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$840.9200 | Buy Now |
DISTI #
74900710
|
RS | SMA Directional Coupler 10 dB 2 GHz to 18 GHz Rated to 50 Watts | Fairview Microwave MC0218-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$812.9600 / $874.1500 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 10 dB 2 GHz to 18 GHz Rated to 50 Watts | 0 |
|
$298.4500 / $321.5400 | Buy Now |
DISTI #
MC0218-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Maximum Input Power: 50 Watt, Coupling Value: 10 dB. SMA Directional Coupler 10 dB 2 GHz to 18 GHz Rated to 50 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC0218-10 from Fairview Microwave is rated for a 2 GHz minimum frequency and a 18 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 12 dB directivity. This female SMA directional coupler is rated for a 50 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.5 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0218-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 36 |
|
$783.0000 / $870.0000 | Buy Now |