Part Details for MC01W0805162K by SPC Multicomp
Overview of MC01W0805162K by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC01W0805162K
MC01W0805162K CAD Models
MC01W0805162K Part Data Attributes
|
MC01W0805162K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805162K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805162K
This table gives cross-reference parts and alternative options found for MC01W0805162K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805162K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K623FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805162K vs RMC20K623FTP |
GWCR0805-62KFT5 | Fixed Resistor, | TT Electronics Resistors | MC01W0805162K vs GWCR0805-62KFT5 |
ERJS06F6202V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MC01W0805162K vs ERJS06F6202V |
RMSW20K623FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805162K vs RMSW20K623FB |
ERJU06F6202V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | MC01W0805162K vs ERJU06F6202V |
RMC1/10K623FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W0805162K vs RMC1/10K623FB |
MCR10QZHF6202 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 62000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W0805162K vs MCR10QZHF6202 |
RCS2012F623CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | MC01W0805162K vs RCS2012F623CS |
WCR-WCR0805LF-6202-F-P-LT | Fixed Resistor, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC01W0805162K vs WCR-WCR0805LF-6202-F-P-LT |
MCR10EZPF6202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W0805162K vs MCR10EZPF6202 |