-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC01W0805136K5 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC01W0805136K5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805136K5
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MC01W0805136K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805136K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8F3652T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0138 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805136K5 vs 0805S8F3652T5E |
0805S8F3652C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805S8F3652C5E |
0805WAF3652C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652C5 |
0805WAF3652T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652T4E |
0805S8F3652B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805S8F3652B2 |
0805WAF3652T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652T2E |
0805S8F3652CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805S8F3652CDE |
0805WAF3652BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652BC |
0805WAF3652T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652T5 |
0805WAF3652BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805136K5 vs 0805WAF3652BDE |