Part Details for MC0100W060313K16 by SPC Multicomp
Overview of MC0100W060313K16 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0100W060313K16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5818
|
Newark | Res, 3K16, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:3.16Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W060313K16 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MC0100W060313K16
MC0100W060313K16 CAD Models
MC0100W060313K16 Part Data Attributes
|
MC0100W060313K16
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W060313K16
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W060313K16
This table gives cross-reference parts and alternative options found for MC0100W060313K16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W060313K16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033161FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MC0100W060313K16 vs RTT033161FP4 |
CR0603-16W-3161FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MC0100W060313K16 vs CR0603-16W-3161FPT-13 |
MCWR06X3161FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MC0100W060313K16 vs MCWR06X3161FTL |
RK73H1JRTTP3161F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MC0100W060313K16 vs RK73H1JRTTP3161F |
CR-03FLF--3K16 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | MC0100W060313K16 vs CR-03FLF--3K16 |
RCA06033K16FKELAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W060313K16 vs RCA06033K16FKELAP |
MR06X3161FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MC0100W060313K16 vs MR06X3161FTL |
CR0603-FX-3161EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MC0100W060313K16 vs CR0603-FX-3161EPF |
RC0603FK-073K16L | Fixed Resistor, | YAGEO Corporation | MC0100W060313K16 vs RC0603FK-073K16L |
RTT033161FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3160ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | MC0100W060313K16 vs RTT033161FP2 |