Part Details for MC0100W0603127K4 by SPC Multicomp
Overview of MC0100W0603127K4 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC0100W0603127K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5810
|
Newark | Res, 27K4, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:27.4Kohm, Product Range:Mc 1% Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MC0100W0603127K4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MC0100W0603127K4
MC0100W0603127K4 CAD Models
MC0100W0603127K4 Part Data Attributes:
|
MC0100W0603127K4
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W0603127K4
SPC Multicomp
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W0603127K4
This table gives cross-reference parts and alternative options found for MC0100W0603127K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W0603127K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106030B2742FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W0603127K4 vs D1106030B2742FP0 |
MCWR06X2742FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MC0100W0603127K4 vs MCWR06X2742FTL |
CR16-2742-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | MC0100W0603127K4 vs CR16-2742-FL |
CRCW060327K4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W0603127K4 vs CRCW060327K4FKEAC |
RCG060327K4FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MC0100W0603127K4 vs RCG060327K4FKEC |
CDP060327K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W0603127K4 vs CDP060327K41%100PPM/KNP20 |
CR0603-16W-2742FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | MC0100W0603127K4 vs CR0603-16W-2742FPT-13 |
RK73H1JRTTP2742F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MC0100W0603127K4 vs RK73H1JRTTP2742F |
CRCW060310027K41%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MC0100W0603127K4 vs CRCW060310027K41%RT6 |
CDF060327K41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MC0100W0603127K4 vs CDF060327K41%100PPM/KNP5 |