There are no models available for this part yet.
Overview of MC0100048 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC0100048 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X2978
|
Newark | Static Shielding Bag, 375Deg F, Pk100, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:14", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Multicomp MC0100048 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 13 |
|
$40.5500 / $49.7700 | Buy Now |