Part Details for MC009044 by SPC Multicomp
Results Overview of MC009044 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC009044 Information
MC009044 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC009044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC3415
|
Newark | Res, 110R, 0.1%, 0.125W, 1206, Thin Film, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7348 |
|
$0.0120 | Buy Now |
DISTI #
54254739
|
Verical | Thin Film Precision Surface Mount Chip Resistor Min Qty: 4167 Package Multiple: 1 | Americas - 7348 |
|
$0.0166 / $0.0170 | Buy Now |
Part Details for MC009044
MC009044 CAD Models
MC009044 Part Data Attributes
|
MC009044
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC009044
SPC Multicomp
Fixed Resistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MC009044
This table gives cross-reference parts and alternative options found for MC009044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC009044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE06G1100AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MC009044 vs TE06G1100AT |
TC0625A1100T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MC009044 vs TC0625A1100T5E |
CPF1206A110RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | MC009044 vs CPF1206A110RE |
RN12A1100CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MC009044 vs RN12A1100CT1-25 |
NTRC12B1100CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MC009044 vs NTRC12B1100CTRF |
NTR12B1100CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MC009044 vs NTR12B1100CTRF |
TE06G1100BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MC009044 vs TE06G1100BB |
AR06APC3W1100 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MC009044 vs AR06APC3W1100 |
ACPP1206110RB25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MC009044 vs ACPP1206110RB25PPM |
TE06G111AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MC009044 vs TE06G111AT |