Part Details for MC008381 by SPC Multicomp
Overview of MC008381 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC008381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC1333
|
Newark | Res, 150K, 0.1%, 0.063W, 0603, Thin Film, Resistance:150Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC008381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7405 |
|
$0.0070 | Buy Now |
DISTI #
54254782
|
Verical | Thin Film Precision Chip Resistor Min Qty: 7143 Package Multiple: 1 | Americas - 7405 |
|
$0.0097 | Buy Now |
Part Details for MC008381
MC008381 CAD Models
MC008381 Part Data Attributes
|
MC008381
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC008381
SPC Multicomp
Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MC008381
This table gives cross-reference parts and alternative options found for MC008381. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC008381, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06B1503CTRQYF | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MC008381 vs NTRA06B1503CTRQYF |
TC0325B1503T5E | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MC008381 vs TC0325B1503T5E |
RV0603E1503BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 150000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | MC008381 vs RV0603E1503BG |
RN06A1503CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | MC008381 vs RN06A1503CT1-25 |
TFCR0603-10W-E-1503BT | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MC008381 vs TFCR0603-10W-E-1503BT |
RNCS0603BKE150K | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MC008381 vs RNCS0603BKE150K |
NTR06A1503CTRF | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MC008381 vs NTR06A1503CTRF |
CPF0603A150KE1 | Fixed Resistor, Thin Film, 0.063W, 150000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | MC008381 vs CPF0603A150KE1 |
RT0603B150325PPM | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | MC008381 vs RT0603B150325PPM |
AR0603150K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MC008381 vs AR0603150K+-0.05%TCR25 |