Part Details for MC00625W0402180K6 by SPC Multicomp
Overview of MC00625W0402180K6 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC00625W0402180K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2513
|
Newark | Smd Current Sense Resistors, Mc Series, 80.6 Kohm, 62.5 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC00625W0402180K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 / $0.0450 | Buy Now |
Part Details for MC00625W0402180K6
MC00625W0402180K6 CAD Models
MC00625W0402180K6 Part Data Attributes
|
MC00625W0402180K6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC00625W0402180K6
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MC00625W0402180K6
This table gives cross-reference parts and alternative options found for MC00625W0402180K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC00625W0402180K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F8062TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MC00625W0402180K6 vs NRCW04F8062TRF |
WR04X8062FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC00625W0402180K6 vs WR04X8062FHL |
MC0402P-8062-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W0402180K6 vs MC0402P-8062-FT101Q |
232270628063 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC00625W0402180K6 vs 232270628063 |
MC0402P-8062-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MC00625W0402180K6 vs MC0402P-8062-FT101 |
0402WGF8062T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 80600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MC00625W0402180K6 vs 0402WGF8062T4E |
RCG040280K6FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC00625W0402180K6 vs RCG040280K6FKED |
CDF-S040280K61%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | MC00625W0402180K6 vs CDF-S040280K61%100PPM/KNP10 |
CR0402-16W-8062FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MC00625W0402180K6 vs CR0402-16W-8062FSNT |
RK73H1ELTPS8062F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 80600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MC00625W0402180K6 vs RK73H1ELTPS8062F |