Part Details for MC003593 by SPC Multicomp
Overview of MC003593 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC003593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4099
|
Newark | Small Enclosure, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminium, External Height - Metric:65.5Mm, External Width - Metric:175Mm, External Depth - Metric:275Mm, Ip Rating:Ip66, Body Colour:Natural, Rohs Compliant: Yes |Multicomp Pro MC003593 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$32.0400 / $35.9500 | Buy Now |
Part Details for MC003593
MC003593 CAD Models
MC003593 Part Data Attributes
|
MC003593
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003593
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 174ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |