Part Details for MC003418 by SPC Multicomp
Results Overview of MC003418 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC003418 Information
MC003418 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC003418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9985
|
Newark | Res, 3K, 0.1%, 0.031W, 0201, Thin Film, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0100 | Buy Now |
DISTI #
70AC9447
|
Newark | Res, 3K, 0.1%, 0.031W, 0201, Thin Film, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rati... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0100 | Buy Now |
DISTI #
52809776
|
Verical | Thin Film Precision Chip Resistor Min Qty: 5000 Package Multiple: 1 | Americas - 10000 |
|
$0.0135 / $0.0138 | Buy Now |
DISTI #
52809645
|
Verical | Thin Film Precision Chip Resistor Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0171 | Buy Now |
Part Details for MC003418
MC003418 CAD Models
MC003418 Part Data Attributes
|
MC003418
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003418
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 3000ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |
Alternate Parts for MC003418
This table gives cross-reference parts and alternative options found for MC003418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC003418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0201B3K0C1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 3000ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | MC003418 vs CPF0201B3K0C1 |