Part Details for MC003235 by SPC Multicomp
Results Overview of MC003235 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC003235 Information
MC003235 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC003235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9264
|
Newark | Res, 68R, 0.1%, 0.031W, 0201, Thin Film, Resistance:68Ohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0100 | Buy Now |
DISTI #
70AC9802
|
Newark | Res, 68R, 0.1%, 0.031W, 0201, Thin Film, Resistance:68Ohm, Resistance Tolerance:± 0.1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0100 | Buy Now |
DISTI #
50980028
|
Verical | Thin Film Precision Chip Resistor Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0171 | Buy Now |
DISTI #
50980206
|
Verical | Thin Film Precision Chip Resistor Min Qty: 5000 Package Multiple: 1 | Americas - 10000 |
|
$0.0135 / $0.0138 | Buy Now |
Part Details for MC003235
MC003235 CAD Models
MC003235 Part Data Attributes
|
MC003235
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003235
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 68ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |