Part Details for MC002778 by SPC Multicomp
Overview of MC002778 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4272
|
Newark | Antistatic Bag, Heat Seal, 609.6 X 762Mm, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:24", Bag Thickness:78.74µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Na |Multicomp MC002778 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$2.3600 / $2.8400 | Buy Now |