Part Details for MC002304 by SPC Multicomp
Overview of MC002304 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9127
|
Newark | Solid State Relay, 60A, 90-280Vac, Panel, Contact Configuration:-, Load Current:60A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Multicomp Pro MC002304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.7500 | Buy Now |
DISTI #
41526005
|
Verical | MC002304 Min Qty: 9 Package Multiple: 1 | Americas - 18 |
|
$8.7786 | Buy Now |