Part Details for MC002257 by SPC Multicomp
Overview of MC002257 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9092
|
Newark | Ssr, 19.2Vdc-28.8Vdc, 2A, Th, Contact Configuration:-, Load Current:2A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC002257 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $12.1300 | Buy Now |