Part Details for MC002240 by SPC Multicomp
Overview of MC002240 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9075
|
Newark | Solid State Relay, 9.6Vdc-14.4Vdc, Th, Contact Configuration:-, Load Current:2A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Multicomp Pro MC002240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$1.2500 | Buy Now |
DISTI #
2841400
|
element14 Asia-Pacific | SOLID STATE RELAY, 9.6VDC-14.4VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$4.0889 | Buy Now |
DISTI #
2841400
|
Farnell | SOLID STATE RELAY, 9.6VDC-14.4VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 19 |
|
$5.0067 / $7.0018 | Buy Now |