Part Details for MC002215 by SPC Multicomp
Overview of MC002215 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1503
|
Newark | Enclosure, 1.57" X 2.5" X 1.18", Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30Mm, External Width - Metric:63.5Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Multicomp MC002215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$10.3600 | Buy Now |