Part Details for MC002155 by SPC Multicomp
Overview of MC002155 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8342
|
Newark | Enclosure, 4.48" X 6.65" X 1.39", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:35.2Mm, External Width - Metric:169Mm, External Depth - Metric:113.7Mm, Ip Rating:-, Body Color:Black, Silver Rohs Compliant: Yes |Multicomp Pro MC002155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $27.1100 | Buy Now |