Part Details for MC002129 by SPC Multicomp
Results Overview of MC002129 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC002129 Information
MC002129 by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC002129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2044
|
Newark | Rf Adapter, Sma Jack-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 575 |
|
$4.5100 / $5.1200 | Buy Now |
Part Details for MC002129
MC002129 CAD Models
MC002129 Part Data Attributes
|
MC002129
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002129
SPC Multicomp
RF STRAIGHT ADAPTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |