Part Details for MC002095 by SPC Multicomp
Results Overview of MC002095 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC002095 Information
MC002095 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MC002095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9407
|
Newark | Terminal Block, Barrier, 7Pos, 22-14Awg, Pitch Spacing:9.5Mm, No. Of Rows:1 Row, No. Of Positions... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$0.7750 | Buy Now |
DISTI #
41525374
|
Verical | Barrier Terminal Block, 9.5mm, with Cover Min Qty: 65 Package Multiple: 1 | Americas - 329 |
|
$1.2148 / $1.3248 | Buy Now |
Part Details for MC002095
MC002095 CAD Models
MC002095 Part Data Attributes
|
MC002095
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002095
SPC Multicomp
Barrier Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |