Part Details for MC002041 by SPC Multicomp
Overview of MC002041 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC002041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0260
|
Newark | Rf Coaxial, N Jack, 50 Ohm, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Semi Rigid, Rg402U, Belden 1673A, Frequency Max:6Ghz Rohs Compliant: Yes |Multicomp Pro MC002041 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2802838
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4864 / $18.4469 | Buy Now |
DISTI #
2802838
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$20.7222 / $29.7498 | Buy Now |