Part Details for MC002029 by SPC Multicomp
Overview of MC002029 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC002029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0248
|
Newark | Rf Coaxial, N Plug, 50 Ohm, Cable, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Cnt-400, Belden 8214, 9913, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp Pro MC002029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.6600 | Buy Now |
DISTI #
2802826
|
element14 Asia-Pacific | RF COAXIAL, N PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$14.0980 / $19.2870 | Buy Now |
DISTI #
2802826
|
Farnell | RF COAXIAL, N PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 25 Lead time: 8 Weeks, 4 Days Container: Each | 1 |
|
$21.5538 | Buy Now |