Part Details for MC002011 by SPC Multicomp
Overview of MC002011 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC002011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0857
|
Newark | Sim Card Conn, 6Pos, Smt, Product Range:-, Connector Type:Sim Socket, No. Of Contacts:6Contacts, Contact Material:-, Contact Plating:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp Pro MC002011 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Reel | 1400 |
|
$0.7120 / $0.7720 | Buy Now |
DISTI #
37AC0856
|
Newark | Sim Card Conn, 6Pos, Smt, Product Range:-, Connector Type:Sim Socket, No. Of Contacts:6Contacts, Contact Material:-, Contact Plating:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Multicomp Pro MC002011 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 431 |
|
$0.5570 / $0.9560 | Buy Now |