There are no models available for this part yet.
Overview of MC001355 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC001355 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC1195
|
Newark | Terminal Block, Barrier, 8Pos, 14Awg, No. Of Rows:1 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.5Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001355 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1215 |
|
$0.6000 | Buy Now | |
DISTI #
33143948
|
Verical | MC001355 Min Qty: 84 Package Multiple: 1 | Americas - 1215 |
|
$0.8770 / $1.0256 | Buy Now |