-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4446
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC000975 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.2900 | Buy Now |
DISTI #
62157964
|
Verical | MC000975 Min Qty: 39 Package Multiple: 1 | Americas - 94 |
|
$1.8701 / $1.9442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC000975
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000975
SPC Multicomp
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RF SMA CONNECTOR |