Part Details for MC000829 by SPC Multicomp
Overview of MC000829 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5948
|
Newark | Fuse, Cartridge, 3.15A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Multicomp MC000829 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11293 |
|
$0.1400 / $0.2460 | Buy Now |
Part Details for MC000829
MC000829 CAD Models
MC000829 Part Data Attributes:
|
MC000829
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000829
SPC Multicomp
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MC000829
This table gives cross-reference parts and alternative options found for MC000829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC000829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMRF25V3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MC000829 vs MIMRF25V3.15 |
34.5048 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MC000829 vs 34.5048 |
0034.5048 | Electric Fuse, Super Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MC000829 vs 0034.5048 |
GDG-V3-15/100 | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MC000829 vs GDG-V3-15/100 |
MI5T25V3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MC000829 vs MI5T25V3,15 |
BK/S504-3.15A | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MC000829 vs BK/S504-3.15A |
34.5518 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MC000829 vs 34.5518 |
189100.3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | MC000829 vs 189100.3,15 |
179120.3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | MC000829 vs 179120.3,15 |
PGU3.15 | Electric Fuse, | Conquer Electronics Co Ltd | MC000829 vs PGU3.15 |