Part Details for MC000759 by SPC Multicomp
Overview of MC000759 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC000759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3329
|
Newark | Terminal, Compression Lug, M10, 0Awg, Product Range:-, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:50Mmâ², Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Insulation:Non Insulated Rohs Compliant: Yes |Multicomp Pro MC000759 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$2.1800 / $3.3600 | Buy Now |
Part Details for MC000759
MC000759 CAD Models
MC000759 Part Data Attributes
|
MC000759
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000759
SPC Multicomp
Ring Terminal, 50mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 |