Part Details for MC0.1W08051%4K42FR by SPC Multicomp
Overview of MC0.1W08051%4K42FR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC0.1W08051%4K42FR
MC0.1W08051%4K42FR CAD Models
MC0.1W08051%4K42FR Part Data Attributes
|
MC0.1W08051%4K42FR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%4K42FR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%4K42FR
This table gives cross-reference parts and alternative options found for MC0.1W08051%4K42FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%4K42FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF4421TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421TA |
0805WAF4421TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421TDE |
CQ05W8F4421T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs CQ05W8F4421T5E |
0805S8F4421T3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805S8F4421T3E |
0805WAF4421TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421TC |
0805S8F4421CB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805S8F4421CB |
0805WAF4421TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421TCE |
0805WAF4421C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421C4E |
MCR10PZHIF4421 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC0.1W08051%4K42FR vs MCR10PZHIF4421 |
0805WAF4421CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC0.1W08051%4K42FR vs 0805WAF4421CB |