Datasheets
MC0.1W08051%1K15FR by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for MC0.1W08051%1K15FR by SPC Multicomp

Overview of MC0.1W08051%1K15FR by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC0.1W08051%1K15FR

MC0.1W08051%1K15FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC0.1W08051%1K15FR Part Data Attributes

MC0.1W08051%1K15FR SPC Multicomp
Buy Now Datasheet
Compare Parts:
MC0.1W08051%1K15FR SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Part Life Cycle Code Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1150 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MC0.1W08051%1K15FR

This table gives cross-reference parts and alternative options found for MC0.1W08051%1K15FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%1K15FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805WAF1151T5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151T5
RCS2012F1151CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics MC0.1W08051%1K15FR vs RCS2012F1151CS
CRGCQ0805F1K15 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity MC0.1W08051%1K15FR vs CRGCQ0805F1K15
SFR10EZPF1151 Fixed Resistor, 0.125W, 1150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor MC0.1W08051%1K15FR vs SFR10EZPF1151
0805WAF1151CB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151CB
WCR-WCR0805LF-1151-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1150ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TT Electronics Resistors MC0.1W08051%1K15FR vs WCR-WCR0805LF-1151-F-P-LT
0805WAF1151T3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151T3
0805WAF1151BA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151BA
0805WAF1151CDE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151CDE
0805WAF1151TBE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd MC0.1W08051%1K15FR vs 0805WAF1151TBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC0.1W08051%1K15FR by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC0.1W08051%1K15FR by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC0.1W08051%1K15FR would you like to use for your alert(s)?
  • Please alert me when MC0.1W08051%1K15FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC0.1W08051%1K15FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC0.1W08051%1K15FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC0.1W08051%1K15FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC0.1W08051%1K15FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC0.1W08051%1K15FR by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: