There are no models available for this part yet.
Overview of MC-S063-0063 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for MC-S063-0063 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-S063-0063
|
TTI | Standard Circular Connector MCIL3M,6.56FT 18/3SO Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.1300 | Buy Now |
CAD Models for MC-S063-0063 by TE Connectivity
Part Data Attributes for MC-S063-0063 by TE Connectivity
MC-S063-0063
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MC-S063-0063TE ConnectivityVS
-