There are no models available for this part yet.
Overview of MC-S004-0390 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-004 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-004 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 4m | |
GP-IE515546DS-004 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-004 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 4m | |
RFB0810-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MC-S004-0390 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-S004-0390
|
TTI | Standard Circular Connector MCIL6MP,32.81FT 20/6 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$201.9800 | Buy Now |