Part Details for MC-DPPK9-YELLOW-K by SPC Multicomp
Overview of MC-DPPK9-YELLOW-K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for MC-DPPK9-YELLOW-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0492
|
Newark | D Sub Backshell, Vertical, Dppk Series, De, 180 , Nylon (Polyamide) Body Rohs Compliant: Yes |Multicomp Pro MC-DPPK9-YELLOW-K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$1.0200 / $1.8600 | Buy Now |
Part Details for MC-DPPK9-YELLOW-K
MC-DPPK9-YELLOW-K CAD Models
MC-DPPK9-YELLOW-K Part Data Attributes
|
MC-DPPK9-YELLOW-K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-DPPK9-YELLOW-K
SPC Multicomp
Connector Accessory, 0.118in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Nylon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.433 inch | |
Cable Entry-Min | 0.118 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D-SUB CONNECTOR |
Alternate Parts for MC-DPPK9-YELLOW-K
This table gives cross-reference parts and alternative options found for MC-DPPK9-YELLOW-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-DPPK9-YELLOW-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-DPPK9-BLUE-K | Connector Accessory, 0.118in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Nylon, | SPC Multicomp | MC-DPPK9-YELLOW-K vs MC-DPPK9-BLUE-K |
MC-DPPK9-WHITE-K | Connector Accessory, 0.118in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Nylon, | SPC Multicomp | MC-DPPK9-YELLOW-K vs MC-DPPK9-WHITE-K |
MC-DPPK9-K | Connector Accessory, 0.118in Min Cable Dia, 0.433in Max Cable Dia, Backshell, Nylon, | SPC Multicomp | MC-DPPK9-YELLOW-K vs MC-DPPK9-K |