Part Details for MC-9B-AC230V by Altech Corporation
Overview of MC-9B-AC230V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-9B-AC230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-9B-AC230V-ND
|
DigiKey | CONTACTOR 3P9A 1 NO/1 NC 230VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1300 | Buy Now |
DISTI #
845-MC9BAC230V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,9A | 0 |
|
$31.5000 / $35.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$24.8400 | Buy Now |
|
Onlinecomponents.com | Altech MC-9B-AC230V Contors, 3 Pole, Frame Size 22AF AC Coil, 230V, MC Series RoHS: Compliant | 0 |
|
$25.4400 / $33.4000 | Buy Now |
DISTI #
10049420
|
TestEquity LLC | Altech MC-9B-AC230V Contactors, 3 Pole, Frame Size 22AF AC Coil, 230V, MC Series | 0 |
|
$37.2500 | Buy Now |
Part Details for MC-9B-AC230V
MC-9B-AC230V CAD Models
MC-9B-AC230V Part Data Attributes
|
MC-9B-AC230V
Altech Corporation
Buy Now
|
Compare Parts:
MC-9B-AC230V
Altech Corporation
|
Samacsys Manufacturer | Altech |