Part Details for MC-9B-AC120V by Altech Corporation
Overview of MC-9B-AC120V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-9B-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-9B-AC120V-ND
|
DigiKey | CONTACTOR 3P9A 1 NO/1 NC 120VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1300 | Buy Now |
DISTI #
845-MC9BAC120V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,9A | 0 |
|
$31.5400 / $39.1300 | Order Now |
DISTI #
70248582
|
RS | Contactor, General Purpose, 120VAC Coil, 9A, 3-Pole, 1 NO/1 NC, MC Series | Altech Corp MC-9B-AC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$32.5600 / $40.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$24.8400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 3PST-NO(45x86x73.5)mm DIN Rail Contactor Relay RoHS: Compliant | 0 |
|
$25.4400 / $33.4000 | Buy Now |
|
Powell Electronics | Contactor, 3 Pole,9A Min Qty: 1 | 1 |
|
$32.2800 | Buy Now |
DISTI #
10049418
|
TestEquity LLC | Altech MC-9B-AC120V Contactors, 3 Pole, Frame Size 22AF AC Coil, 120V, MC Series | 0 |
|
$37.2500 | Buy Now |
Part Details for MC-9B-AC120V
MC-9B-AC120V CAD Models
MC-9B-AC120V Part Data Attributes
|
MC-9B-AC120V
Altech Corporation
Buy Now
|
Compare Parts:
MC-9B-AC120V
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |